Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040-330MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel38AC2388
Re-Reel73T7092RL
Cut Tape73T7092
Product RangeSRN8040 Series
Your Part Number
2,427 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.599 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 10+ | $0.504 |
| 25+ | $0.478 |
| 50+ | $0.451 |
| 100+ | $0.425 |
| 500+ | $0.417 |
| 1000+ | $0.408 |
| 2500+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.370 |
| 2000+ | $0.349 |
| 3000+ | $0.343 |
| 5000+ | $0.338 |
| 10000+ | $0.332 |
| 25000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-330MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel38AC2388
Re-Reel73T7092RL
Cut Tape73T7092
Product RangeSRN8040 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case8mm x 8mm x 4mm
Product RangeSRN8040 Series
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.9A
Product Range
SRN8040 Series
DC Resistance Max
0.145ohm
Product Length
8mm
Product Height
4mm
Alternatives for SRN8040-330M
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
