Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP0315-R68KCopy
Newark Part No.76AH6025
Product RangeSRP0315 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0315-R68KCopy
Newark Part No.76AH6025
Product RangeSRP0315 Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeSRP0315 Series
Power Inductor Case3.4mm x 3.1mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.0172ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP0315 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
7.1A
Saturation Current (Isat)
6.4A
Power Inductor Case
3.4mm x 3.1mm x 1.5mm
DC Resistance Max
0.0172ohm
Product Length
3.4mm
Product Height
1.5mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
