Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP0412-3R3KCopy
Newark Part No.71AH5771
Product RangeSRP0412 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0412-3R3KCopy
Newark Part No.71AH5771
Product RangeSRP0412 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSRP0412 Series
Power Inductor Case4.4mm x 4.1mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height1.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP0412 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
4.2A
Power Inductor Case
4.4mm x 4.1mm x 1.2mm
DC Resistance Max
0.105ohm
Product Length
4.4mm
Product Height
1.2mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
