Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78X5368RL
Cut Tape78X5368
Product RangeSRP1038A Series
Your Part Number
6,207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.927 |
| 100+ | $0.881 |
| 250+ | $0.825 |
| 500+ | $0.769 |
| 1000+ | $0.682 |
| 5000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78X5368RL
Cut Tape78X5368
Product RangeSRP1038A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeSRP1038A Series
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
17A
Product Range
SRP1038A Series
DC Resistance Max
0.0155ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Alternatives for SRP1038A-4R7M
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
