Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-6R8MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33AK4405RL
Cut Tape33AK4405
Product RangeSRP1038C Series
Your Part Number
139 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.851 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 25+ | $0.699 |
| 100+ | $0.575 |
| 250+ | $0.539 |
| 500+ | $0.501 |
| 1000+ | $0.450 |
| 5000+ | $0.426 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-6R8MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33AK4405RL
Cut Tape33AK4405
Product RangeSRP1038C Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeSRP1038C Series
Inductor Case / Package-
DC Resistance Max0.0233ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1038C Series
DC Resistance Max
0.0233ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1038CC-6R8M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
