Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-6R8MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8122RL
Cut Tape29AK8122
Product RangeSRP1038WA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.450 |
| 25+ | $1.350 |
| 50+ | $1.280 |
| 100+ | $1.230 |
| 500+ | $1.140 |
| 1000+ | $1.120 |
| 2500+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-6R8MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8122RL
Cut Tape29AK8122
Product RangeSRP1038WA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRP1038WA Series
Power Inductor Case11mm x 10mm x 3.8mm
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1038WA Series
DC Resistance Max
0.019ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
11A
Power Inductor Case
11mm x 10mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
