Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R82MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5379RL
Cut Tape78X5379
Product RangeSRP1238A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.500 |
| 25+ | $1.470 |
| 50+ | $1.440 |
| 100+ | $1.410 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 2500+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R82MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5379RL
Cut Tape78X5379
Product RangeSRP1238A Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Power Inductor Case13.5mm x 12.5mm x 3.3mm
Product RangeSRP1238A Series
DC Resistance Max3000µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
DC Resistance Max
3000µohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
25A
Saturation Current (Isat)
44A
Product Range
SRP1238A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
