Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1250-1R0MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04P1961
Product RangeSRP1250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.020 |
| 1000+ | $1.000 |
| 1500+ | $0.980 |
| 2500+ | $0.960 |
| 5000+ | $0.940 |
| 12500+ | $0.920 |
| 25000+ | $0.900 |
| 50000+ | $0.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-1R0MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04P1961
Product RangeSRP1250 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Product RangeSRP1250 Series
Saturation Current (Isat)50A
Power Inductor Case13.9mm x 13.5mm x 5.9mm
Inductance Tolerance± 20%
DC Resistance Max2.5mohm
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
50A
Inductance Tolerance
± 20%
Product Length
13.9mm
Product Height
5.9mm
RMS Current (Irms)
29A
Product Range
SRP1250 Series
Power Inductor Case
13.9mm x 13.5mm x 5.9mm
DC Resistance Max
2.5mohm
Product Width
13.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP1250-1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
