Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265C-R68MCopy
Newark Part No.69AH2566
Product RangeSRP1265C Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265C-R68MCopy
Newark Part No.69AH2566
Product RangeSRP1265C Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangeSRP1265C Series
Power Inductor Case12.6mm x 12.6mm x 6.2mm
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP1265C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
41A
Saturation Current (Isat)
62A
Power Inductor Case
12.6mm x 12.6mm x 6.2mm
DC Resistance Max
1500µohm
Product Length
12.6mm
Product Height
6.2mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
