Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-150MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8823RL
Cut Tape32AJ8823
Product RangeSRP1510CA Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.500 | $5.50 |
| Total Price | $5.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 25+ | $4.640 |
| 100+ | $3.830 |
| 250+ | $3.570 |
| 500+ | $3.500 |
| 1000+ | $3.430 |
| 5000+ | $3.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-150MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8823RL
Cut Tape32AJ8823
Product RangeSRP1510CA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Power Inductor Case16.5mm x 15.5mm x 9.7mm
Product RangeSRP1510CA Series
Inductor Case / Package-
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height9.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
16.5mm x 15.5mm x 9.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18A
Saturation Current (Isat)
23A
Product Range
SRP1510CA Series
DC Resistance Max
0.0115ohm
Product Length
16.5mm
Product Height
9.7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
