Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-3R3MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel33AK4428RL
Cut Tape33AK4428
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.240 | $4.24 |
| Total Price | $4.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 25+ | $3.310 |
| 100+ | $2.980 |
| 250+ | $2.920 |
| 500+ | $2.870 |
| 1000+ | $2.800 |
| 5000+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-3R3MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel33AK4428RL
Cut Tape33AK4428
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)28A
Saturation Current (Isat)54A
Inductor Case / Package-
DC Resistance Max3.9mohm
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
The SRP1770TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 17.3mm (L) x 16.9mm (W) x 6.7mm (H)
- Inductance value range from 1µH to 100µH
- Current value (Irms) range from 5.3A to 52A
- Saturation current Isat1 and Isat 2 range from 6.5A to 60A and 12A to 70A
- DCR value range from 1.6mohm to 118mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
3.3µH
Saturation Current (Isat)
54A
DC Resistance Max
3.9mohm
Product Width
16.9mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
28A
Inductor Case / Package
-
Product Length
16.9mm
Product Height
6.7mm
Technical Docs (3)
Alternatives for SRP1770TA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
