Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2010-2R2MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8777
Cut Tape64X8776
Product RangeSRP2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.274 | $822.00 |
| Total Price | $822.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.274 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.185 |
| 9000+ | $0.181 |
| 15000+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2010-2R2MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8777
Cut Tape64X8776
Product RangeSRP2010 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.168ohm
Self Resonant Frequency-
DC Current Rating1.5A
Product RangeSRP2010 Series
Inductor Case Style2mm x 1.6mm x 1mm
Inductor Case / Package-
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Product Range
SRP2010 Series
Inductor Case / Package
-
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.168ohm
DC Current Rating
1.5A
Inductor Case Style
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP2010-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
