Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP2510A-1R0M Power Inductor (SMD), 1 µH, 3 A, Shielded, 3.5 A, SRP2510A Series, 1008 [2520 Metric]](https://mexico.newark.com/productimages/standard/en_US/52AC7415-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP2510A-1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AC7407RL
Cut Tape52AC7407
Product RangeSRP2510A Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.407 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.407 |
| 25+ | $0.305 |
| 100+ | $0.289 |
| 250+ | $0.270 |
| 500+ | $0.256 |
| 1000+ | $0.236 |
| 2500+ | $0.225 |
| 5000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2510A-1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AC7407RL
Cut Tape52AC7407
Product RangeSRP2510A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Product RangeSRP2510A Series
Saturation Current (Isat)3.5A
Power Inductor Case2.5mm x 2mm x 1mm
Inductor Case / Package1008 [2520 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.054ohm
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.5A
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
0.054ohm
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Product Range
SRP2510A Series
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1mm
Alternatives for SRP2510A-1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
