Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3220A-3R3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AM5201RL
Cut Tape48AM5201
Product RangeSRP3220A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.670 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.670 |
| 25+ | $0.569 |
| 100+ | $0.483 |
| 250+ | $0.469 |
| 500+ | $0.456 |
| 1000+ | $0.404 |
| 2500+ | $0.392 |
| 5000+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3220A-3R3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AM5201RL
Cut Tape48AM5201
Product RangeSRP3220A Series
Inductance3.3µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSRP3220A Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP3220A Series
DC Resistance Max
0.065ohm
Product Length
3.2mm
Product Height
1.8mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4.2A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
