Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-2R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4064RL
Cut Tape65AC4064
Product RangeSRP4020FA Series
Your Part Number
2,989 In Stock
59,956 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.360 | $6.80 |
| Total Price | $6.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.360 |
| 10+ | $1.140 |
| 15+ | $1.100 |
| 25+ | $1.060 |
| 50+ | $1.010 |
| 125+ | $0.961 |
| 250+ | $0.899 |
| 500+ | $0.856 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-2R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4064RL
Cut Tape65AC4064
Product RangeSRP4020FA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Product RangeSRP4020FA Series
Inductor Case / Package-
DC Resistance Max0.0235ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8A
Saturation Current (Isat)
4.8A
Product Range
SRP4020FA Series
DC Resistance Max
0.0235ohm
Product Length
4.1mm
Product Height
1.9mm
Technical Docs (2)
Alternatives for SRP4020FA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
