Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-3R3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79X2034RL
Cut Tape79X2034
Product RangeSRP4020TA Series
Your Part Number
15,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 25+ | $1.090 |
| 100+ | $0.984 |
| 250+ | $0.922 |
| 500+ | $0.878 |
| 1000+ | $0.837 |
| 5000+ | $0.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-3R3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79X2034RL
Cut Tape79X2034
Product RangeSRP4020TA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max0.076ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4A
Product Range
SRP4020TA Series
DC Resistance Max
0.076ohm
Product Length
4.45mm
Product Height
1.8mm
Alternatives for SRP4020TA-3R3M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
