Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-4R7MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4070RL
Cut Tape65AC4070
Product RangeSRP4030FA Series
Your Part Number
2,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 25+ | $1.140 |
| 100+ | $1.030 |
| 250+ | $0.962 |
| 500+ | $0.916 |
| 1000+ | $0.878 |
| 5000+ | $0.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-4R7MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4070RL
Cut Tape65AC4070
Product RangeSRP4030FA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case4.1mm x 4.1mm x 2.8mm
Product RangeSRP4030FA Series
Inductor Case / Package-
DC Resistance Max0.0441ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.1A
Saturation Current (Isat)
5.5A
Product Range
SRP4030FA Series
DC Resistance Max
0.0441ohm
Product Length
4.1mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRP4030FA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
