Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-220MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel33AK4460RL
Cut Tape33AK4460
Product RangeSRP5015TA Series
Your Part Number
7,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.811 |
| 100+ | $0.770 |
| 250+ | $0.719 |
| 500+ | $0.684 |
| 1000+ | $0.650 |
| 5000+ | $0.583 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-220MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel33AK4460RL
Cut Tape33AK4460
Product RangeSRP5015TA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRP5015TA Series
Inductor Case / Package-
DC Resistance Max0.466ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP5015TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 5.7mm (L) x 5.2mm (W) x 1.3mm (H)
- Inductance value range from 0.15µH to 22µH
- Current value (Irms) range from 1.2A to 16A
- Saturation current range from 1.7A to 25A
- DCR value range from 3.6mohm to 466mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP5015TA Series
DC Resistance Max
0.466ohm
Product Length
5.7mm
Product Height
1.3mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
