Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030HMCT-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel27AM4843RL
Cut Tape27AM4843
Product RangeSRP5030HMCT Series
Your Part Number
1,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.470 | $7.35 |
| Total Price | $7.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.470 |
| 10+ | $1.250 |
| 15+ | $1.200 |
| 25+ | $1.140 |
| 50+ | $1.100 |
| 125+ | $1.050 |
| 250+ | $1.040 |
| 500+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030HMCT-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel27AM4843RL
Cut Tape27AM4843
Product RangeSRP5030HMCT Series
Inductance1µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP5030HMCT Series
Inductor Case / Package-
DC Resistance Max6700µohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.3mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP5030HMCT Series
DC Resistance Max
6700µohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
15A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
