Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030T-100MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC3485
Re-Reel90W0866RL
Cut Tape90W0866
Product RangeSRP5030T Series
Your Part Number
1,054 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $1.090 |
| 100+ | $0.917 |
| 250+ | $0.872 |
| 500+ | $0.826 |
| 1000+ | $0.780 |
| 5000+ | $0.765 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.804 |
| 4000+ | $0.776 |
| 6000+ | $0.716 |
| 10000+ | $0.657 |
| 20000+ | $0.637 |
| 50000+ | $0.625 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-100MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC3485
Re-Reel90W0866RL
Cut Tape90W0866
Product RangeSRP5030T Series
Inductance10µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSRP5030T Series
Inductor Case / Package-
DC Resistance Max0.128ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP5030T Series
DC Resistance Max
0.128ohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP5030T-100M
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
