Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030T-6R8MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44AC1989
Re-Reel54W0093RL
Cut Tape54W0093
Product RangeSRP5030T Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.861 |
| 100+ | $0.708 |
| 250+ | $0.666 |
| 500+ | $0.625 |
| 1000+ | $0.583 |
| 5000+ | $0.571 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.666 |
| 6000+ | $0.617 |
| 10000+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-6R8MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44AC1989
Re-Reel54W0093RL
Cut Tape54W0093
Product RangeSRP5030T Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Product RangeSRP5030T Series
Saturation Current (Isat)4.3A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0762ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
4A
Product Range
SRP5030T Series
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.0762ohm
Product Length
5.7mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for SRP5030T-6R8M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
