Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-4R5MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4094RL
Cut Tape65AC4094
Product RangeSRP6030CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.470 |
| 25+ | $1.370 |
| 50+ | $1.300 |
| 100+ | $1.240 |
| 500+ | $1.100 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-4R5MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4094RL
Cut Tape65AC4094
Product RangeSRP6030CA Series
Technical Datasheet
Inductance4.5µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case6.6mm x 6.4mm x 2.9mm
Product RangeSRP6030CA Series
Inductor Case / Package-
DC Resistance Max0.0253ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.5µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.4mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7A
Saturation Current (Isat)
10A
Product Range
SRP6030CA Series
DC Resistance Max
0.0253ohm
Product Length
6.6mm
Product Height
2.9mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
