Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6540-R82MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54W0096
Re-Reel33AK4501RL
Cut Tape33AK4501
Product RangeSRP6540 Series
Your Part Number
289 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 25+ | $1.140 |
| 100+ | $0.961 |
| 250+ | $0.942 |
| 500+ | $0.922 |
| 1000+ | $0.903 |
| 5000+ | $0.884 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.667 |
| 3600+ | $0.607 |
| 6000+ | $0.582 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-R82MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54W0096
Re-Reel33AK4501RL
Cut Tape33AK4501
Product RangeSRP6540 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeSRP6540 Series
Inductor Case / Package-
DC Resistance Max5.5mohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
SRP6540 Series
DC Resistance Max
5.5mohm
Product Length
7.2mm
Product Height
4mm
RMS Current (Irms)
15A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP6540-R82M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
