Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AJ5049RL
Cut Tape85AJ5049
Product RangeSRP7020TA Series
Your Part Number
1,507 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.020 |
| 25+ | $0.909 |
| 50+ | $0.887 |
| 100+ | $0.865 |
| 500+ | $0.770 |
| 1000+ | $0.713 |
| 2500+ | $0.684 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AJ5049RL
Cut Tape85AJ5049
Product RangeSRP7020TA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP7020TA Series
Power Inductor Case7mm x 6.6mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP7020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8A
Saturation Current (Isat)
14A
Power Inductor Case
7mm x 6.6mm x 1.8mm
DC Resistance Max
0.018ohm
Product Length
7mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
