Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R47MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AJ5047RL
Cut Tape85AJ5047
Product RangeSRP7020TA Series
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $0.925 |
| 100+ | $0.880 |
| 250+ | $0.823 |
| 500+ | $0.783 |
| 1000+ | $0.751 |
| 5000+ | $0.695 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R47MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AJ5047RL
Cut Tape85AJ5047
Product RangeSRP7020TA Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSRP7020TA Series
Power Inductor Case7mm x 6.6mm x 1.8mm
Inductor Case / Package-
DC Resistance Max8300µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP7020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.7A
Saturation Current (Isat)
20A
Power Inductor Case
7mm x 6.6mm x 1.8mm
DC Resistance Max
8300µohm
Product Length
7mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
