Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-3R3MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8757
Re-Reel64X8756RL
Cut Tape64X8756
Product RangeSRP7028A Series
Your Part Number
9,252 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.859 |
| 100+ | $0.809 |
| 250+ | $0.764 |
| 500+ | $0.730 |
| 1000+ | $0.655 |
| 5000+ | $0.622 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-3R3MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8757
Re-Reel64X8756RL
Cut Tape64X8756
Product RangeSRP7028A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Product RangeSRP7028A Series
Saturation Current (Isat)12A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max30mohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Product Range
SRP7028A Series
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
30mohm
Product Length
7.3mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for SRP7028A-3R3M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
