Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R56MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64X8736
Product RangeSRP7028A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R56MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64X8736
Product RangeSRP7028A Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)25.5A
Product RangeSRP7028A Series
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max5mohm
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
SRP7028A Series
Inductor Case / Package
-
DC Resistance Max
5mohm
Product Width
6.6mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
16.5A
Saturation Current (Isat)
25.5A
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for SRP7028A-R56M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
