Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-R33MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04P1980
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.689 |
| 2000+ | $0.675 |
| 3000+ | $0.662 |
| 5000+ | $0.648 |
| 10000+ | $0.634 |
| 25000+ | $0.620 |
| 50000+ | $0.606 |
| 100000+ | $0.592 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$689.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R33MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04P1980
Product RangeSRP7030 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Product RangeSRP7030 Series
Saturation Current (Isat)25A
Power Inductor Case7.6mm x 6.5mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max3.4mohm
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Saturation Current (Isat)
25A
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
18A
Product Range
SRP7030 Series
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
DC Resistance Max
3.4mohm
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP7030-R33M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
