Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-R68MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04P1982
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.801 |
| 2000+ | $0.741 |
| 3000+ | $0.735 |
| 5000+ | $0.729 |
| 10000+ | $0.714 |
| 25000+ | $0.699 |
| 50000+ | $0.685 |
| 100000+ | $0.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R68MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04P1982
Product RangeSRP7030 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Product RangeSRP7030 Series
Saturation Current (Isat)17A
Power Inductor Case7.6mm x 6.5mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max5mohm
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Saturation Current (Isat)
17A
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
15A
Product Range
SRP7030 Series
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
DC Resistance Max
5mohm
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
