Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel66AH0692RL
Cut Tape66AH0692
Product RangeSRP7030CA Series
Your Part Number
1,492 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.760 |
| 25+ | $1.650 |
| 50+ | $1.490 |
| 100+ | $1.420 |
| 500+ | $1.260 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel66AH0692RL
Cut Tape66AH0692
Product RangeSRP7030CA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)21.8A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case7.8mm x 7.6mm x 2.9mm
Product RangeSRP7030CA Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 7.6mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
21.8A
Saturation Current (Isat)
30A
Product Range
SRP7030CA Series
DC Resistance Max
5000µohm
Product Length
7.8mm
Product Height
2.9mm
Technical Docs (2)
Alternatives for SRP7030CA-1R0M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
