Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0603-102KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62K3115RL
Cut Tape62K3115
Product RangeSRR0603 Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.647 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 25+ | $0.532 |
| 100+ | $0.438 |
| 250+ | $0.429 |
| 500+ | $0.420 |
| 1000+ | $0.412 |
| 5000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-102KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62K3115RL
Cut Tape62K3115
Product RangeSRR0603 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Product RangeSRR0603 Series
Saturation Current (Isat)130mA
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max14ohm
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Saturation Current (Isat)
130mA
Inductor Case / Package
-
DC Resistance Max
14ohm
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
100mA
Product Range
SRR0603 Series
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
Inductance Tolerance
± 10%
Product Length
6.5mm
Product Height
3.3mm
Technical Docs (3)
Alternatives for SRR0603-102KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
