Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-101KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel40Y9011
Cut Tape47Y7198
Product RangeSRR0604 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.556 | $0.00 |
| Total Price | $0.56 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.120 |
| 25+ | $1.020 |
| 50+ | $0.928 |
| 100+ | $0.851 |
| 250+ | $0.729 |
| 500+ | $0.659 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.556 |
| 2000+ | $0.555 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-101KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel40Y9011
Cut Tape47Y7198
Product RangeSRR0604 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)570mA
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Product RangeSRR0604 Series
Inductor Case / Package-
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
400mA
Saturation Current (Isat)
570mA
Product Range
SRR0604 Series
DC Resistance Max
0.65ohm
Product Length
6.5mm
Product Height
4.8mm
Alternatives for SRR0604-101KL
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
