Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0805-121KCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7605RL
Cut Tape06X7605
Product RangeSRR0805 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.848 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 10+ | $0.711 |
| 25+ | $0.674 |
| 50+ | $0.637 |
| 100+ | $0.601 |
| 500+ | $0.582 |
| 1000+ | $0.509 |
| 2500+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-121KCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7605RL
Cut Tape06X7605
Product RangeSRR0805 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeSRR0805 Series
Power Inductor Case10.5mm x 8mm x 4.7mm
Inductor Case / Package-
DC Resistance Max0.75ohm
Inductance Tolerance± 10%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
450mA
Saturation Current (Isat)
660mA
Power Inductor Case
10.5mm x 8mm x 4.7mm
DC Resistance Max
0.75ohm
Product Length
10.5mm
Product Height
4.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
