Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-561KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7704RL
Cut Tape06X7704
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.894 |
| 100+ | $0.758 |
| 250+ | $0.755 |
| 500+ | $0.713 |
| 1000+ | $0.670 |
| 5000+ | $0.633 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-561KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7704RL
Cut Tape06X7704
Product RangeSRR1005 Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeSRR1005 Series
Power Inductor Case12.7mm x 10mm x 5.2mm
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
SRR1005 Series
DC Resistance Max
1.8ohm
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
420mA
Power Inductor Case
12.7mm x 10mm x 5.2mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
