Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1050A-181YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96Y9739
Product RangeSRR1050A Series
Your Part Number
225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.060 |
| 25+ | $1.020 |
| 50+ | $0.963 |
| 100+ | $0.915 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-181YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96Y9739
Product RangeSRR1050A Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.04A
Product RangeSRR1050A Series
Power Inductor Case10mm x 10.2mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.42ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRR1050A-181Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 180μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.307mohm (±20%)
- Maximum RMS current (Irms) is 1A
- Maximum saturation current (Isat) is 1.04A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10.2mm x 10mm x 4.8mm
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR1050A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.04A
Power Inductor Case
10mm x 10.2mm x 4.8mm
DC Resistance Max
0.42ohm
Product Length
10mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
