Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1206-2R5MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J9052
Product RangeSRR1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.677 |
| 1200+ | $0.637 |
| 2400+ | $0.617 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$406.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-2R5MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J9052
Product RangeSRR1206 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSRR1206 Series
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.016ohm
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
SRR1206 Series
Inductor Case / Package
-
DC Resistance Max
0.016ohm
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
-
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
Inductance Tolerance
± 20%
Product Length
12.7mm
Product Height
6.5mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
