Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-101YLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J9073
Product RangeSRR1208 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $1.390 |
| 1600+ | $1.320 |
| 2400+ | $1.210 |
| 4000+ | $1.100 |
| 8000+ | $1.010 |
| 20000+ | $0.865 |
| 40000+ | $0.758 |
| 80000+ | $0.743 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$1,112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-101YLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J9073
Product RangeSRR1208 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Product RangeSRR1208 Series
Saturation Current (Isat)2.1A
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
DC Resistance Max170mohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.5A
Product Range
SRR1208 Series
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
DC Resistance Max
170mohm
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (2)
Alternatives for SRR1208-101YL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
