Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260A-102KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel87X9448RL
Cut Tape87X9448
Product RangeSRR1260A Series
Your Part Number
2,578 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.070 |
| 25+ | $1.000 |
| 50+ | $0.929 |
| 100+ | $0.858 |
| 500+ | $0.841 |
| 1000+ | $0.823 |
| 2500+ | $0.806 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-102KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel87X9448RL
Cut Tape87X9448
Product RangeSRR1260A Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeSRR1260A Series
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
680mA
Saturation Current (Isat)
600mA
Product Range
SRR1260A Series
DC Resistance Max
1.7ohm
Product Length
12.5mm
Product Height
6mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
