SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23T1154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.789
10+
$0.670
25+
$0.668
50+
$0.623
100+
$0.577
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
Total:$57.70
Min: 100 / Mult: 1
470µH
450mA
Unshielded
-
500mA
SDR1005 Series
12.7mm x 10mm x 5mm
-
-
1.7ohm
± 10%
12.7mm
-
10mm
5mm
57AC6569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.935
10+
$0.848
25+
$0.780
50+
$0.700
100+
$0.631
More Pricing...
Total:$0.94
Min: 1 / Mult: 1
470µH
-
Shielded
370mA
430mA
DS75LC Series
-
7.3mm x 7.3mm x 5mm
-
1.7ohm
± 20%
7.6mm
Ferrite
7.6mm
5mm
08P2693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.560
25+
$2.490
50+
$2.420
100+
$1.950
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
470µH
600mA
Unshielded
-
650mA
WE-PD4 Series
12.7mm x 10mm x 5mm
-
-
1.7ohm
± 10%
12.7mm
-
10mm
5mm
87X9448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.270
25+
$1.210
50+
$1.150
Total:$1.46
Min: 1 / Mult: 1
1mH
680mA
Shielded
-
600mA
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
-
1.7ohm
± 10%
12.5mm
-
12.5mm
6mm
87W6027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.160
25+
$1.100
50+
$1.040
Total:$1.38
Min: 1 / Mult: 1
1mH
680mA
Shielded
-
800mA
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
1.7ohm
± 10%
12.5mm
-
12.5mm
7.5mm
29AJ4384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.050
25+
$0.997
50+
$0.948
100+
$0.898
Total:$1.23
Min: 1 / Mult: 1
330µH
330mA
Shielded
-
430mA
B82472G6 Series
7.3mm x 7.3mm x 4.5mm
-
-
1.7ohm
± 20%
7.3mm
-
7.3mm
4.5mm
28AH8211

RoHS

Date/Lot Code

Each
1+
$2.530
10+
$2.280
25+
$2.200
50+
$2.100
100+
$1.960
More Pricing...
Total:$2.53
Min: 1 / Mult: 1
470µH
430mA
Shielded
-
550mA
WE-PD Series
7.4mm x 7.3mm x 4.5mm
-
-
1.7ohm
± 20%
7.4mm
-
7.3mm
4.5mm
33AK4535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.814
10+
$0.685
25+
$0.648
50+
$0.613
100+
$0.576
Total:$0.81
Min: 1 / Mult: 1
220µH
250mA
Shielded
-
320mA
SRR0604 Series
-
-
-
1.7ohm
± 10%
6.5mm
-
6.5mm
4.6mm
01AM1513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.750
10+
$0.631
25+
$0.600
50+
$0.568
100+
$0.541
Total:$0.75
Min: 1 / Mult: 1
68µH
-
Unshielded
-
220mA
3627 Series
-
-
-
1.7ohm
± 10%
4.5mm
-
3.2mm
2.6mm
01AM1548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.750
10+
$0.631
25+
$0.600
50+
$0.568
100+
$0.541
Total:$0.75
Min: 1 / Mult: 1
56µH
-
Unshielded
-
200mA
3627 Series
-
-
-
1.7ohm
± 10%
4.5mm
-
3.2mm
2.6mm
21AM4223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.438
25+
$0.412
50+
$0.388
100+
$0.362
Total:$0.53
Min: 1 / Mult: 1
330µH
370mA
Shielded
-
-
IFDC2525DZ Series
-
-
-
1.7ohm
± 20%
7mm
-
7mm
4mm
33AK4288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.606
10+
$0.509
25+
$0.451
50+
$0.439
100+
$0.428
Total:$0.61
Min: 1 / Mult: 1
470µH
550mA
Unshielded
-
400mA
SDE0805A Series
7.8mm x 7mm x 5mm
-
-
1.7ohm
± 10%
7.8mm
-
7mm
5mm
33M0093

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$0.833
Total:$333.20
Min: 400 / Mult: 400
1mH
680mA
Shielded
-
800mA
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
1.7ohm
± 10%
12.5mm
-
12.5mm
7.5mm
63K3568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.733
Total:$366.50
Min: 500 / Mult: 500
470µH
450mA
Unshielded
-
500mA
PM3316 Series
12.7mm x 10mm x 5mm
-
-
1.7ohm
± 20%
12.7mm
-
10mm
5mm
61J9068

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.712
1200+
$0.686
2400+
$0.668
3600+
$0.639
6000+
$0.609
Total:$427.20
Min: 600 / Mult: 600
820µH
350mA
Shielded
-
-
SRR1206 Series
12.7mm x 12.7mm x 6.5mm
-
-
1.7ohm
± 10%
12.7mm
-
12.7mm
6.5mm
33M0072

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.586
Total:$351.60
Min: 600 / Mult: 600
1mH
680mA
Shielded
-
600mA
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
-
1.7ohm
± 10%
12.5mm
-
12.5mm
6mm
06X7078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.586
10+
$0.497
25+
$0.473
50+
$0.448
Total:$0.59
Min: 1 / Mult: 1
120µH
370mA
Unshielded
-
450mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
-
1.7ohm
± 10%
5mm
-
4.8mm
3mm
58AK1801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.290
25+
$1.230
50+
$1.170
100+
$1.050
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
330µH
285mA
Shielded
-
170mA
WE-TPC Series
-
-
-
1.7ohm
± 30%
4.8mm
-
4.8mm
2.8mm
33P6939
Each
Pricing is unavailable. Please contact customer services.
47µH
75mA
Shielded
-
-
GLF Series
-
-
0805 [2012 Metric]
1.7ohm
± 10%
2mm
-
1.25mm
1.25mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK