Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC2525DZER331MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4223RL
Cut Tape21AM4223
Product RangeIFDC2525DZ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 25+ | $0.435 |
| 100+ | $0.357 |
| 250+ | $0.348 |
| 500+ | $0.338 |
| 1000+ | $0.275 |
| 2500+ | $0.258 |
| 5000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC2525DZER331MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4223RL
Cut Tape21AM4223
Product RangeIFDC2525DZ Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC2525DZ Series
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
IFDC2525DZ Series
DC Resistance Max
1.7ohm
Product Length
7mm
Product Height
4mm
RMS Current (Irms)
370mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
