Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773471Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AH8211
Product RangeWE-PD Series
Your Part Number
293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.150 |
| 25+ | $2.070 |
| 50+ | $1.980 |
| 100+ | $1.840 |
| 500+ | $1.680 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773471Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AH8211
Product RangeWE-PD Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)430mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Power Inductor Case7.4mm x 7.3mm x 4.5mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Power Inductor Case
7.4mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
430mA
Saturation Current (Isat)
550mA
Product Range
WE-PD Series
DC Resistance Max
1.7ohm
Product Length
7.4mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
