Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260A-331KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel87X9464RL
Cut Tape87X9464
Product RangeSRR1260A Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.260 |
| 25+ | $1.120 |
| 50+ | $1.080 |
| 100+ | $1.030 |
| 500+ | $0.968 |
| 1000+ | $0.833 |
| 2500+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-331KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel87X9464RL
Cut Tape87X9464
Product RangeSRR1260A Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeSRR1260A Series
Inductor Case / Package-
DC Resistance Max0.58ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.1A
Product Range
SRR1260A Series
DC Resistance Max
0.58ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (3)
Alternatives for SRR1260A-331K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
