Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-181KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33M0100
Product RangeSRR1280 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 400+ | $0.826 |
| 800+ | $0.778 |
| 1200+ | $0.777 |
| 2000+ | $0.776 |
| 4000+ | $0.775 |
| 10000+ | $0.759 |
| 20000+ | $0.743 |
| 40000+ | $0.729 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$330.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-181KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33M0100
Product RangeSRR1280 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)1.88A
Product RangeSRR1280 Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max300mohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Inductor Case / Package
-
DC Resistance Max
300mohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.88A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 10%
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (3)
Alternatives for SRR1280-181K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
