Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR3011-4R7YLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61J9115
Product RangeSRR3011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.558 |
| 2400+ | $0.546 |
| 3600+ | $0.536 |
| 6000+ | $0.524 |
| 12000+ | $0.513 |
| 30000+ | $0.502 |
| 60000+ | $0.490 |
| 120000+ | $0.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$669.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3011-4R7YLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61J9115
Product RangeSRR3011 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Product RangeSRR3011 Series
Saturation Current (Isat)750mA
Power Inductor Case3.8mm x 3.8mm x 1.15mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.125ohm
Product Length3.8mm
Product Width3.8mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
750mA
Inductor Case / Package
-
DC Resistance Max
0.125ohm
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Product Range
SRR3011 Series
Power Inductor Case
3.8mm x 3.8mm x 1.15mm
Inductance Tolerance
± 30%
Product Length
3.8mm
Product Height
1.15mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
