Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6028-151YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AH6099RL
Cut Tape92AH6099
Product RangeSRR6028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.883 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 25+ | $0.845 |
| 100+ | $0.701 |
| 250+ | $0.667 |
| 500+ | $0.565 |
| 1000+ | $0.523 |
| 2500+ | $0.483 |
| 5000+ | $0.477 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6028-151YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AH6099RL
Cut Tape92AH6099
Product RangeSRR6028 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeSRR6028 Series
Power Inductor Case6.8mm x 6.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.68ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR6028 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
420mA
Power Inductor Case
6.8mm x 6.8mm x 2.8mm
DC Resistance Max
0.68ohm
Product Length
6.8mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
