Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-100YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC3523RL
Cut Tape57AC3523
Product RangeSRR6038 Series
Your Part Number
4,903 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.458 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 10+ | $0.457 |
| 25+ | $0.448 |
| 50+ | $0.439 |
| 100+ | $0.430 |
| 500+ | $0.420 |
| 1000+ | $0.411 |
| 2500+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-100YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC3523RL
Cut Tape57AC3523
Product RangeSRR6038 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.05A
Product RangeSRR6038 Series
Power Inductor Case6.8mm x 6.8mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.05A
Power Inductor Case
6.8mm x 6.8mm x 3.8mm
DC Resistance Max
0.038ohm
Product Length
6.8mm
Product Height
3.8mm
Technical Docs (1)
Alternatives for SRR6038-100Y
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
