Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7032-4R7MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel02J3185
Cut Tape87W6059
Product RangeSRR7032 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.070 | $1,605.00 |
| Total Price | $1,605.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.070 |
| 3000+ | $0.963 |
| 4500+ | $0.879 |
| 7500+ | $0.777 |
| 15000+ | $0.691 |
| 37500+ | $0.593 |
| 75000+ | $0.505 |
| 150000+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.429 |
| 3000+ | $0.419 |
| 4500+ | $0.411 |
| 7500+ | $0.402 |
| 15000+ | $0.394 |
| 37500+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-4R7MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel02J3185
Cut Tape87W6059
Product RangeSRR7032 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSRR7032 Series
Power Inductor Case7mm x 7mm x 3.2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max42mohm
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRR7032 Series
Inductor Case / Package
-
DC Resistance Max
42mohm
Product Width
7mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2A
Saturation Current (Isat)
2A
Power Inductor Case
7mm x 7mm x 3.2mm
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SRR7032-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
