Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7045-220MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel02J3196
Re-Reel87W6064RL
Cut Tape87W6064
Product RangeSRR7045 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.699 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.699 |
| 25+ | $0.573 |
| 100+ | $0.540 |
| 250+ | $0.509 |
| 500+ | $0.482 |
| 1000+ | $0.374 |
| 2500+ | $0.353 |
| 5000+ | $0.342 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.450 |
| 2000+ | $0.429 |
| 3000+ | $0.424 |
| 5000+ | $0.419 |
| 10000+ | $0.411 |
| 25000+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-220MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel02J3196
Re-Reel87W6064RL
Cut Tape87W6064
Product RangeSRR7045 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Product RangeSRR7045 Series
Saturation Current (Isat)1.15A
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max70mohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRR7045 series SMD shielded Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E6 values
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.5A
Product Range
SRR7045 Series
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
70mohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SRR7045-220M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
