Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7045-471MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel02J3201
Re-Reel13AN8070RL
Cut Tape13AN8070
Product RangeSRR7045 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.696 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 25+ | $0.579 |
| 100+ | $0.476 |
| 250+ | $0.452 |
| 500+ | $0.428 |
| 1000+ | $0.339 |
| 2500+ | $0.326 |
| 5000+ | $0.319 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.433 |
| 2000+ | $0.419 |
| 3000+ | $0.411 |
| 5000+ | $0.402 |
| 10000+ | $0.394 |
| 25000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-471MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel02J3201
Re-Reel13AN8070RL
Cut Tape13AN8070
Product RangeSRR7045 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeSRR7045 Series
Inductor Case / Package-
DC Resistance Max1.1ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR7045 Series
DC Resistance Max
1.1ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
220mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRR7045-471M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
