Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-470YCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel38AC2404
Re-Reel47Y7207RL
Cut Tape47Y7207
Product RangeSRU1038 Series
Your Part Number
729 In Stock
1,468 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.907 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.907 |
| 10+ | $0.763 |
| 25+ | $0.723 |
| 50+ | $0.684 |
| 100+ | $0.644 |
| 500+ | $0.631 |
| 1000+ | $0.618 |
| 2500+ | $0.605 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.597 |
| 1600+ | $0.596 |
| 2400+ | $0.594 |
| 4000+ | $0.592 |
| 8000+ | $0.590 |
| 20000+ | $0.578 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-470YCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel38AC2404
Re-Reel47Y7207RL
Cut Tape47Y7207
Product RangeSRU1038 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSRU1038 Series
Power Inductor Case10mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.121ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.6A
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.121ohm
Product Length
10mm
Product Height
3.8mm
Technical Docs (3)
Alternatives for SRU1038-470Y
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
